Temp Sensor Digital 5-Pin SOT-23 T/R
Analog Devices TMP06ARTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP06ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.