
Temp Sensor Digital 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
