Analog Devices TMP06BRT technical specifications.
| Package/Case | SOT-23 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP06BRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.