
The TMP06BRT-500RL7 is a surface mount temperature sensor from Analog Devices. It operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a SOT-23 package and is available on tape and reel. Note that the TMP06BRT-500RL7 contains lead and is not RoHS compliant.
Analog Devices TMP06BRT-500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP06BRT-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
