
The TMP06BRTZ-500RL7 is a temperature sensor from Analog Devices, packaged in a SOT-23 case. It operates on a supply voltage of 3V to 5.5V and has a nominal supply current of 650uA. The sensor is capable of withstanding temperatures from -40°C to 150°C. It is available in a tape and reel packaging format and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices TMP06BRTZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 650uA |
| Number of Channels | 1 |
| Operating Supply Current | 650uA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP06BRTZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
