The TMP06BRTZ-REEL7 relative humidity sensor from Analog Devices operates over a temperature range of -40°C to 150°C and is supplied with a voltage between 3V and 5.5V. It is packaged in a lead-free SOT-23 case and is available on tape and reel. This sensor is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices TMP06BRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP06BRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP06BRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.