
The TMP12FS is an 8-bit digital humidity sensor from Analog Devices. It is packaged in a SOIC and operates over a supply voltage of 4.5V to 5.5V. The device is capable of withstanding temperatures between -40°C and 85°C. The TMP12FS is not RoHS compliant.
Sign in to ask questions about the Analog Devices TMP12FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP12FS technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Packaging | Bulk |
| Resolution | 8b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP12FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.