
Low Cost, Current Output Temperature Transducer
Analog Devices TMP17FS technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 305uA |
| Operating Supply Current | 305uA |
| Output Type | Analog |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP17FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
