The TMP17FS-REEL is an analog humidity sensor from Analog Devices, packaged in a SOIC N package and available on tape and reel. It operates over a temperature range of -40°C to 105°C and can handle supply voltages between 4V and 30V. This sensor is designed for surface mount applications and is not radiation hardened. It is not RoHS compliant.
Analog Devices TMP17FS-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP17FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.