
Analog Devices TMP17GS-REEL technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP17GS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.