
The TMP17GSZ-RL relative humidity sensor from Analog Devices features an analog output and operates over a temperature range of -40°C to 105°C. It is available in a SOP package and is compliant with RoHS regulations. The sensor has a nominal supply current of 305uA and a maximum supply voltage of 30V, with a minimum supply voltage of 4V. It is packaged in tape and reel quantities of 2500 units.
Analog Devices TMP17GSZ-RL technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 305uA |
| Operating Supply Current | 305uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP17GSZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.