
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R
Analog Devices TMP35FSZ-REEL technical specifications.
| Interface | Analog |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP35FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
