
The TMP35GRTZ-REEL7 is a temperature sensor from Analog Devices with a package type of TSOP5/6,.11,37 and a package quantity of 3000. It has a maximum operating temperature of 125°C and a minimum operating temperature of 10°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It operates at an operating supply current of 50uA and has a width of 1.7mm and a height of 1.3mm.
Sign in to ask questions about the Analog Devices TMP35GRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP35GRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP35GRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
