Analog Devices TMP35GT9 technical specifications.
| Package/Case | T |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Output Type | Analog Voltage, Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP35GT9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.