
The TMP35GT9Z is a TO-92 packaged analog temperature sensor from Analog Devices. It operates within a temperature range of 10°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device consumes a nominal supply current of 50uA and features a package quantity of 100 per tray. The TMP35GT9Z is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices TMP35GT9Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP35GT9Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.