The TMP36-PT7 is an analog temperature sensor with a die package, suitable for surface mount applications. It operates within a temperature range of -40°C to 150°C and has a nominal supply current of 50uA. The device is not radiation hardened and is not RoHS compliant due to containing lead.
Analog Devices TMP36-PT7 technical specifications.
| Package/Case | DIE |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP36-PT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.