Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N Tube
Analog Devices TMP36FS technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Output Voltage | 250mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP36FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.