The TMP36FS-REEL relative humidity sensor from Analog Devices features an analog output and operates over a temperature range of -40°C to 125°C. It is powered by a supply voltage between 2.7V and 5.5V, with a nominal supply current of 50uA. The sensor is packaged in a SOP package and is available in quantities of 2500 per reel. Note that this product contains lead and is not RoHS compliant.
Analog Devices TMP36FS-REEL technical specifications.
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP36FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.