
Analog voltage output temperature sensor with a 2% accuracy, operating from a 2.7V to 5.5V supply. Features a wide temperature range of -40°C to 125°C and a nominal supply current of 50µA. Packaged in tape and reel for automated assembly, this component offers an analog interface and is RoHS compliant.
Sign in to ask questions about the Analog Devices TMP36FSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP36FSZ-REEL technical specifications.
| Accuracy | 2% |
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP36FSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
