
Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R
Analog Devices TMP36GRT-REEL7 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices TMP36GRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.