The TMP36GRTZ is a 2-wire serial interface temperature sensor with a gain of 10mV/°C and an accuracy of ±3°C. It operates over a supply voltage range of 2.7V to 5.5V and can withstand temperatures from -40°C to 125°C. The sensor is available in a 5-pin SOT-23 package and provides an analog output. It is suitable for use in a variety of applications, including environmental sensing and monitoring.
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 10mV/°C |
| Accuracy | ±3°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 5 |
| Package/Case | SOT-23 |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |