
Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N T/R
Analog Devices TMP36GS-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
