
The TMP36GS-REEL7 is an analog temperature sensor from Analog Devices, available in a SOIC package. It features a 2-wire serial interface and operates over a temperature range of -40°C to 150°C. The sensor is surface mountable and is packaged in tape and reel form. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices TMP36GS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP36GS-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices TMP36GS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
