
The TMP36GSZ-REEL7 is an analog temperature sensor with an accuracy of 3%. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5.5V. The device has a nominal supply current of 50uA and is available in a tape and reel packaging with 1000 units per package. The TMP36GSZ-REEL7 is RoHS compliant and contains lead, making it suitable for lead-free applications.
Analog Devices TMP36GSZ-REEL7 technical specifications.
| Accuracy | 3% |
| Package/Case | R |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP36GSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
