
Analog voltage output temperature sensor with a wide operating temperature range of -40°C to 125°C. Features a low supply current of 50µA and operates from a 2.7V to 5.5V supply. Housed in a T package with dimensions of 5.33mm height, 5.21mm length, and 4.19mm width. Supplied in trays of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices TMP36GT9Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | T |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 50uA |
| Output Current | 50uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP36GT9Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
