
The TMP37FT9 is an analog temperature sensor available in a TO-92 package with a 2-wire serial interface. It operates over a temperature range of 5°C to 100°C and is powered by a supply voltage between 2.7V and 5.5V. The sensor is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |