
Analog output temperature sensor with a voltage output of 500mV. Operates from a 2.7V to 5.5V supply voltage, consuming a low 50uA supply current. Features an operating temperature range of 5°C to 100°C. Packaged in a T case with dimensions of 5.33mm height, 5.21mm length, and 4.19mm width. RoHS compliant.
Analog Devices TMP37FT9Z technical specifications.
| Package/Case | T |
| Height | 5.33mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP37FT9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
