
Low Voltage Temperature Sensor Vo=500
Sign in to ask questions about the Analog Devices TMP37GRTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices TMP37GRTZ-REEL7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Interface | Analog |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP37GRTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.