
The TMP37GSZ is a relative humidity sensor from Analog Devices, packaged in a SOIC with a surface mount configuration. It operates over a temperature range of 5°C to 100°C and is compliant with RoHS regulations. The sensor features a 2-wire serial interface and is available in a rail or tube packaging format.
Analog Devices TMP37GSZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP37GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
