
The TMP37GSZ-REEL is an analog temperature sensor from Analog Devices, packaged in a SOIC case. It operates over a temperature range of -40°C to 150°C, with a supply voltage range of 2.7V to 5.5V. This device is RoHS compliant and available in tape and reel packaging.
Analog Devices TMP37GSZ-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Analog Voltage, Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP37GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
