Temp Sensor Analog Serial (2-Wire) 8-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire) |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | 20mV/°C |
| Accuracy | ±2°C |
| Output Type | Analog |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |