
Analog Devices TMP37GT9Z technical specifications.
| Package/Case | TO-92 |
| Height | 5.33mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Output Type | Analog Voltage, Analog |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices TMP37GT9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.