
ADuC83/ADuC84 Microcontroller USB Interface Emulator
Analog Devices USB-EA-CONVZ technical specifications.
| Core Architecture | 8052 |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices USB-EA-CONVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
