
Serial interface board for electronic development, featuring USB, I2C, SPI, and GPIO interfaces. This evaluation board offers a 1-meter cable with a male USB connector, operating at 5V. Designed for general applications, it facilitates communication and prototyping with its versatile connectivity options.
Analog Devices USB-SDP-CABLEZ technical specifications.
| Connector Type A | USB |
| Evaluation Kit | Yes |
| Features | I²C |
| Gender | Male |
| Interface | I2C, SPI, USB, GPIO |
| Lead Free | Contains Lead |
| Length | 1m |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices USB-SDP-CABLEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
