VisualDSP++ ADSP-BF548 DSP Compiler Software
Checking distributor stock and pricing after the page loads.
| Core Architecture | SHARC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating System | Windows |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 59920.7R |
| Series | Visual DSP++™ |
| RoHS | Compliant |