The AIC1730-18PVTR is a 5-terminal dual output linear voltage regulator with a nominal output voltage of 1.8V and a maximum dropout voltage of 0.2V. It can handle a maximum output current of 0.15A and has a maximum input voltage of 12V. The regulator operates within a temperature range of -40°C to 150°C and has a maximum line regulation of 0.007% and load regulation of 0.025%. The device is packaged in a R-PDSO-G5 package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.007 |
| Load Regulation-Max | 0.025 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |