The AIC1733-33PVTR is a 3.3V fixed linear voltage regulator from Analog Integrations with a maximum output current of 0.5A and a voltage tolerance of 2%. It operates within a temperature range of -40°C to 85°C and is available in a TSOP package. The device has a fixed output voltage of 3.3V with a dropout voltage of 0.65V and a line regulation of 0.01% and load regulation of 0.04%. It is suitable for use in a variety of applications requiring a stable voltage supply.
Analog Integrations AIC1733-33PVTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.65 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Integrations AIC1733-33PVTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.