The AME8510AEEVAFE29Z is a 5-pin power management IC from Analog Microelectronics, featuring a temperature grade of industrial and a supply voltage range of 1V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a ROHS compliant, plastic SOT-25 package. The device has a single function and a single channel, with a pin count of 5 and a terminal position of dual. It is suitable for industrial applications.
Analog Microelectronics AME8510AEEVAFE29Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.