The AME8801CEEVZ is a 5-terminal dual output voltage regulator from Analog Microelectronics. It features a nominal output voltage of 2.8V and a maximum output current of 0.3A. The device has a maximum operating temperature of 125°C and is packaged in a TSOP package. The voltage tolerance is maximally 2.5V and the dropout voltage is nominally 0.4V. The device is suitable for use in applications where a stable output voltage is required.
Sign in to ask questions about the Analog Microelectronics AME8801CEEVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Microelectronics AME8801CEEVZ technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8 |
| Line Regulation-Max | 0.0028 |
| Load Regulation-Max | 0.028 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8801CEEVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.