The AME8805MEFT is a fixed linear voltage regulator with a nominal output voltage of 1.8V and a maximum output current of 0.6A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 8V. The device has a fixed output voltage and a maximum line regulation of 0.0027% and a maximum load regulation of 0.018%. It is packaged in a TO-243 package type.
Sign in to ask questions about the Analog Microelectronics AME8805MEFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Microelectronics AME8805MEFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.6 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.4 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 8 |
| Line Regulation-Max | 0.0027 |
| Load Regulation-Max | 0.018 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8805MEFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.