The AME8807AEHAZ is an 8-channel adjustable linear regulator from Analog Microelectronics. It has a minimum output voltage of 1.215V and a maximum output voltage of 7.9V, with a maximum output current of 0.6A. The device is available in a SOP8 package. The operating temperature range is from -40°C to 125°C.
Analog Microelectronics AME8807AEHAZ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.215 |
| Output Voltage1-Max | 7.9 |
| Output Current1-Max | 0.6 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8807AEHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.