Sign in to ask questions about the Analog Microelectronics AME8810AEGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Microelectronics AME8810AEGT technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Number of Functions | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8810AEGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.