The AME8810AEGTZ is a 3.3V linear voltage regulator from Analog Microelectronics. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a dropout voltage of up to 0.6V and can handle input voltages between 3.9V and 7V. The device is packaged in a 4-pin SOP package with a width of 3.505mm and a length of 6.505mm.
Analog Microelectronics AME8810AEGTZ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.505 |
| Number of Functions | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 3.2505 |
| Output Voltage1-Max | 3.3495 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8810AEGTZ to view detailed technical specifications.
No datasheet is available for this part.