The AME8812JEEV is a 5-terminal dual output regulator with a nominal output voltage of 2.85V and a maximum output current of 0.3A. It features a fixed output voltage and operates over a temperature range of -40°C to 125°C. The device has a maximum input voltage of 8V and a maximum line regulation of 0.00285. It is packaged in a TSOP package type.
Sign in to ask questions about the Analog Microelectronics AME8812JEEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Microelectronics AME8812JEEV technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8 |
| Line Regulation-Max | 0.00285 |
| Load Regulation-Max | 0.0285 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Microelectronics AME8812JEEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.