The synchronous 4-switch buck-boost controller is optimized for automotive USB-C Power Delivery supplies. It operates from a 4 V to 40 V input range and supports a single Type-C output up to 100 W with up to 98% peak efficiency. The controller provides ±1.5% output voltage regulation, programmable switching frequency, external synchronization, and spread-spectrum operation. Protection functions include overcurrent, overvoltage, short-circuit protection, and a power-good flag. The automotive #W orderable version is supplied in a 28-lead 4 mm × 5 mm side-solderable QFN package for −40 °C to 150 °C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog LT8253JUFDM#WPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Controller topology | Synchronous 4-switch buck-boost |
| Input voltage range | 4 to 40V |
| Output voltage range | 1 to 25V |
| Maximum output power | 100W |
| Peak efficiency | 98% |
| Output voltage regulation accuracy | ±1.5% |
| Typical oscillator frequency | 400kHz |
| External sync frequency range | 150 to 650kHz |
| FB regulation voltage | 1.0 typicalV |
| VREF regulation voltage | 2.0 typicalV |
| INTVCC regulation voltage | 5.0 typicalV |
| Buck current sense threshold | 50 typicalmV |
| Boost current sense threshold | 50 typicalmV |
| Operating junction temperature range | -40 to 150°C |
| Package dimensions | 4 x 5mm |
| Pin count | 28 |
| Thermal resistance, junction-to-ambient | 43°C/W |
| Thermal resistance, junction-to-case | 3.4°C/W |
| Aec-q100 | Qualified for automotive applications |
| Lead-free Finish | #WPBF automotive product orderable listed under lead-free finish |
Download the complete datasheet for Analog LT8253JUFDM#WPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog LT8253JUFDM#WPBF
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.