DC3004A: LT8253 40V USB Type-C Power Delivery 4-Switch Buck-Boost Controller
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.
Overview
The DC3004A is a demonstration circuit for the LT8253, a 40V 4-switch buck-boost controller optimized for automotive USB Type-C Power Delivery (PD) applications. It supports up to 60W output power with a voltage range of 3.3V to 21V at up to 3A. The design integrates a Cypress CCG3PA (CYPD3196) USB-C port controller to manage power contract negotiations for USB PD 3.0, PPS, and legacy profiles including QC 4.0 and Apple 2.4A. Operating at a 400kHz switching frequency, the circuit utilizes Spread Spectrum Frequency Modulation (SSFM) to meet CISPR 25 Class 5 EMI standards and achieves typical efficiency of 94.3% at 12V input.
Use Cases
- Automotive USB-C charging ports
- 60W Power Delivery systems
- Multi-protocol fast charging applications
- High-efficiency buck-boost power conversion
Topics
Referenced Parts
BZT52C18T-7
Diodes Inc.
DIODES INC., BZT52C18T-7
DMP3010LPSQ-13
Diodes Inc.
DIODES INC., DMP3010LPSQ-13
CRCW0402698RFKED
Panasonic
PANASONIC, CRCW0402698RFKED
KRL2012E-M-R005-F-T1
Susumu
SUSUMU, KRL2012E-M-R005-F-T1
KRL3216E-C-R005-F-T1
Susumu
SUSUMU, KRL3216E-C-R005-F-T1
62100621921
Wurth Elektronik
WURTH ELEKTRONIK, 62100621921
AEC-Q101
Diodes
43 1 D3 DIODE, ZENER, 18V, 300mW, SOD-523, AEC-Q101 DIODES INC., BZT52C18T-7
AEC-Q200
Murata
7 2 C10, C15 CAP., 10uF, X5R, 50V, 10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L
AEC-Q200
Murata
1 1 C1 CAP., 1uF, X7R, 50V, 10%, 0805, AEC-Q200 MURATA, GCM21BR71H105KA03L
AEC-Q200
Murata
40 1 C18 CAP., 0.1uF, X7R, 25V, 10%, 0402, AEC-Q200 MURATA, GCM155R71E104KE02D
AEC-Q200
Murata
16 1 C41 CAP., 0.01uF, X7R, 25V, 10%, 0402, AEC-Q200 MURATA, GCM155R71E103KA37D
AEC-Q200
Murata
12 3 C29, C34, C43 CAP., 1uF, X5R, 25V, 10%, 0402, AEC-Q200 MURATA, GRT155R61E105KE01D
AEC-Q200
Murata
11 4 C30, C31, C33, C35 CAP., 0.1uF, X7R, 25V, 10%, 0402, AEC-Q200 MURATA, GCM155R71E104KE02D
AEC-Q200
Murata
41 2 C44, C45 CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H102KA37D
AEC-Q200
Murata
10 1 C22 CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H102KA37D
AEC-Q200
Murata
3 1 C3 CAP., 0.47uF, X5R, 25V, 10%, 0402, AEC-Q200 MURATA, GRT155R61E474KE01D
AEC-Q200
Murata
14 1 C39 CAP., 4.7uF, X5R, 25V, 10%, 0603, AEC-Q200 MURATA, GRT188R61E475KE13D
AEC-Q200
Murata
38 3 C16, C46, C47 CAP., 10uF, X5R, 50V, 10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L
AEC-Q200
Murata
6 1 C6 CAP., 1uF, X7R, 25V, 10%, 0603, AEC-Q200 MURATA, GCM188R71E105KA64D
AEC-Q200
Murata
5 3 C5, C7, C8 CAP., 0.1uF, X7R, 16V, 10%, 0402, AEC-Q200 MURATA, GCM155R71C104KA55D
AEC-Q200
Murata
13 2 C37, C38 CAP., 390pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H391KA37D
AECQ200
Murata
4 1 C4 CAP., 2200pF, X7R, 50V, 10%, 0402, AECQ200 MURATA, GCM155R71H222KA37D
AEC-Q200
Panasonic
52 2 R13, R15 RES., 5.1 OHMS, 5%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GEJ5R1X
AEC-Q200
Panasonic
50 4 R9, R22, R28 RES., 0 OHM, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GE0R00X
AEC-Q200
Panasonic
26 1 R23 RES., 49.9k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF4992X
AEC-Q200
Panasonic
47 1 R10 RES., 2.2k OHMS, 1%, 1/16W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2201X
AEC-Q200
Panasonic
34 1 R36 RES., 470 OHMS, 5%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GEJ471X
AEC-Q200
Panasonic
32 1 R32 RES., 698 OHMS, 1%, 1/16W, 0402, AEC-Q200 PANASONIC, CRCW0402698RFKED
AEC-Q200
Panasonic
25 1 R5 RES., 200k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2003X
AEC-Q200
Panasonic
53 2 R37, R38 RES., 10k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF1002X
AEC-Q200
Panasonic
48 1 R7 RES., 200k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2003X
AEC-Q200
Taiyo Yuden
2 1 C2 CAP., 4.7uF, X5R, 6.3V, 20%, 0402, AEC-Q200 TAIYO YUDEN, JMK105BBJ475MVHF
AEC-Q200
Taiyo Yuden
39 1 C20 CAP., 10uF, X7R, 25V, 10%, 1206, AEC-Q200 TAIYO YUDEN, TMK316AB7106KLHT
AEC-Q200
Taiyo Yuden
8 2 C11, C12 CAP., 10uF, X7R, 25V, 10%, 1206, AEC-Q200 TAIYO YUDEN, TMK316AB7106KLHT
AEC-Q200
Vishay
33 1 R34 RES., 6.04k OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04026K04FKED
AEC-Q200
Vishay
27 1 R24 RES., 100 OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100RFKED
AEC-Q200
Vishay
30 1 R30 RES., 1M OHM, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04021M00JNED
AEC-Q200
Vishay
31 1 R31 RES., 40.2k OHMS, 1%, 1/8W, 0805, AEC-Q200 VISHAY, CRCW080540K2FKEA
AEC-Q200
Vishay
51 2 R12, R14 RES., 2 OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04022R00FKED
AEC-Q200
Vishay
29 1 R29 RES., 59k OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040259K0FKED
AEC-Q200
Vishay
22 2 R2, R35 RES., 100k OHMS, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KJNED
AEC-Q200
Vishay
23 1 R3 RES., 100k OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KFKED
AECQ200
Vishay
24 1 R4 RES., 30k OHMS, 1%, 1/16W, 0402, AECQ200 VISHAY, CRCW040230K0FKED
2mm
Wurth Elektronik
60 1 XJP1 CONN., SHUNT, FEMALE, 2 POS, 2mm WURTH ELEKTRONIK, 60800213421
| 1808GC222KAT1A | AVX | AVX, 1808GC222KAT1A |
| XAL8080-682MEB | Coilcraft | COILCRAFT, XAL8080-682MEB |
| CYPD3196-24LDXS | Cypress | CYPRESS, CYPD3196-24LDXS |
| IPZ40N04S5L-4R8 | Infineon | INFINEON, IPZ40N04S5L-4R8 |
| 2308-2-00-80-00-00-07-0 | Mill-Max | MILL-MAX, 2308-2-00-80-00-00-07-0 |
| 0395430602 | Molex | MOLEX, 0395430602 |
| 1054500101 | Molex | MOLEX, 1054500101 |
| BLM31KN471SZ1L | Murata | MURATA, BLM31KN471SZ1L |
| GCM155R71C104KA55D | Murata | MURATA, GCM155R71C104KA55D |
| GCM155R71E103KA37D | Murata | MURATA, GCM155R71E103KA37D |
| GCM155R71E104KE02D | Murata | MURATA, GCM155R71E104KE02D |
| GCM155R71H102KA37D | Murata | MURATA, GCM155R71H102KA37D |
| GCM155R71H222KA37D | Murata | MURATA, GCM155R71H222KA37D |
| GCM155R71H391KA37D | Murata | MURATA, GCM155R71H391KA37D |
| GCM188R71E105KA64D | Murata | MURATA, GCM188R71E105KA64D |
| GCM21BR71H105KA03L | Murata | MURATA, GCM21BR71H105KA03L |
| GRM1555C1H181JA01D | Murata | MURATA, GRM1555C1H181JA01D |
| GRT155R61E105KE01D | Murata | MURATA, GRT155R61E105KE01D |
| GRT155R61E474KE01D | Murata | MURATA, GRT155R61E474KE01D |
| GRT188R61E475KE13D | Murata | MURATA, GRT188R61E475KE13D |
| GRT31CR61H106KE01L | Murata | MURATA, GRT31CR61H106KE01L |
| EEEFT1H470AP | Panasonic | PANASONIC, EEEFT1H470AP |
| EEHZK1E271P | Panasonic | PANASONIC, EEHZK1E271P |
| ERJ2GE0R00X | Panasonic | PANASONIC, ERJ2GE0R00X |
| ERJ-2GEJ471X | Panasonic | PANASONIC, ERJ2GEJ471X |
| ERJ-2GEJ5R1X | Panasonic | PANASONIC, ERJ2GEJ5R1X |
| ERJ2RKF1002X | Panasonic | PANASONIC, ERJ2RKF1002X |
| ERJ2RKF2003X | Panasonic | PANASONIC, ERJ2RKF2003X |
| ERJ2RKF2201X | Panasonic | PANASONIC, ERJ2RKF2201X |
| ERJ2RKF4992X | Panasonic | PANASONIC, ERJ2RKF4992X |
| TSW-105-07-L-S | Samtec | SAMTEC, TSW-105-07-L-S |
| MPZ2012S102ATD25 | TDK | TDK, MPZ2012S102ATD25 |
| NTCG164KF104FTDS | TDK | TDK, NTCG164KF104FTDS |
| JMK105BBJ475MVHF | Taiyo Yuden | TAIYO YUDEN, JMK105BBJ475MVHF |
| TMK316AB7106KLHT | Taiyo Yuden | TAIYO YUDEN, TMK316AB7106KLHT |
| CRCW0402100KFKED | Vishay | VISHAY, CRCW0402100KFKED |
| CRCW0402100KJNED | Vishay | VISHAY, CRCW0402100KJNED |
| CRCW0402100RFKED | Vishay | VISHAY, CRCW0402100RFKED |
| CRCW04021M00JNED | Vishay | VISHAY, CRCW04021M00JNED |
| CRCW04022R00FKED | Vishay | VISHAY, CRCW04022R00FKED |
| CRCW040230K0FKED | Vishay | VISHAY, CRCW040230K0FKED |
| CRCW040259K0FKED | Vishay | VISHAY, CRCW040259K0FKED |
| CRCW04026K04FKED | Vishay | VISHAY, CRCW04026K04FKED |
| CRCW080540K2FKEA | Vishay | VISHAY, CRCW080540K2FKEA |
| LT8253JUFDM#WPBF | Analog | ANALOG DEVICES, LT8253JUFDM#WPBF |
| XEL5050-332MEB | Coilcraft | COILCRAFT, XEL5050-332MEB |
| 150060BS75000 | Wurth Electronics | WURTH ELEKTONIK, 150060BS75000 |
| 60800213421 | Wurth Electronics | WURTH ELEKTRONIK, 60800213421 |
| BZT52C18T-7 | Diodes Inc. | DIODES INC., BZT52C18T-7 |
| DMP3010LPSQ-13 | Diodes Inc. | DIODES INC., DMP3010LPSQ-13 |
| CRCW0402698RFKED | Panasonic | PANASONIC, CRCW0402698RFKED |
| KRL2012E-M-R005-F-T1 | Susumu | SUSUMU, KRL2012E-M-R005-F-T1 |
| KRL3216E-C-R005-F-T1 | Susumu | SUSUMU, KRL3216E-C-R005-F-T1 |
| 62100621921 | Wurth Elektronik | WURTH ELEKTRONIK, 62100621921 |
| AEC-Q101 | Diodes | 43 1 D3 DIODE, ZENER, 18V, 300mW, SOD-523, AEC-Q101 DIODES INC., BZT52C18T-7 |
| AEC-Q200 | Murata | 7 2 C10, C15 CAP., 10uF, X5R, 50V, 10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L |
| AEC-Q200 | Murata | 1 1 C1 CAP., 1uF, X7R, 50V, 10%, 0805, AEC-Q200 MURATA, GCM21BR71H105KA03L |
| AEC-Q200 | Murata | 40 1 C18 CAP., 0.1uF, X7R, 25V, 10%, 0402, AEC-Q200 MURATA, GCM155R71E104KE02D |
| AEC-Q200 | Murata | 16 1 C41 CAP., 0.01uF, X7R, 25V, 10%, 0402, AEC-Q200 MURATA, GCM155R71E103KA37D |
| AEC-Q200 | Murata | 12 3 C29, C34, C43 CAP., 1uF, X5R, 25V, 10%, 0402, AEC-Q200 MURATA, GRT155R61E105KE01D |
| AEC-Q200 | Murata | 11 4 C30, C31, C33, C35 CAP., 0.1uF, X7R, 25V, 10%, 0402, AEC-Q200 MURATA, GCM155R71E104KE02D |
| AEC-Q200 | Murata | 41 2 C44, C45 CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H102KA37D |
| AEC-Q200 | Murata | 10 1 C22 CAP., 1000pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H102KA37D |
| AEC-Q200 | Murata | 3 1 C3 CAP., 0.47uF, X5R, 25V, 10%, 0402, AEC-Q200 MURATA, GRT155R61E474KE01D |
| AEC-Q200 | Murata | 14 1 C39 CAP., 4.7uF, X5R, 25V, 10%, 0603, AEC-Q200 MURATA, GRT188R61E475KE13D |
| AEC-Q200 | Murata | 38 3 C16, C46, C47 CAP., 10uF, X5R, 50V, 10%, 1206, AEC-Q200 MURATA, GRT31CR61H106KE01L |
| AEC-Q200 | Murata | 6 1 C6 CAP., 1uF, X7R, 25V, 10%, 0603, AEC-Q200 MURATA, GCM188R71E105KA64D |
| AEC-Q200 | Murata | 5 3 C5, C7, C8 CAP., 0.1uF, X7R, 16V, 10%, 0402, AEC-Q200 MURATA, GCM155R71C104KA55D |
| AEC-Q200 | Murata | 13 2 C37, C38 CAP., 390pF, X7R, 50V, 10%, 0402, AEC-Q200 MURATA, GCM155R71H391KA37D |
| AECQ200 | Murata | 4 1 C4 CAP., 2200pF, X7R, 50V, 10%, 0402, AECQ200 MURATA, GCM155R71H222KA37D |
| AEC-Q200 | Panasonic | 52 2 R13, R15 RES., 5.1 OHMS, 5%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GEJ5R1X |
| AEC-Q200 | Panasonic | 50 4 R9, R22, R28 RES., 0 OHM, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GE0R00X |
| AEC-Q200 | Panasonic | 26 1 R23 RES., 49.9k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF4992X |
| AEC-Q200 | Panasonic | 47 1 R10 RES., 2.2k OHMS, 1%, 1/16W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2201X |
| AEC-Q200 | Panasonic | 34 1 R36 RES., 470 OHMS, 5%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2GEJ471X |
| AEC-Q200 | Panasonic | 32 1 R32 RES., 698 OHMS, 1%, 1/16W, 0402, AEC-Q200 PANASONIC, CRCW0402698RFKED |
| AEC-Q200 | Panasonic | 25 1 R5 RES., 200k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2003X |
| AEC-Q200 | Panasonic | 53 2 R37, R38 RES., 10k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF1002X |
| AEC-Q200 | Panasonic | 48 1 R7 RES., 200k OHMS, 1%, 1/10W, 0402, AEC-Q200 PANASONIC, ERJ2RKF2003X |
| AEC-Q200 | Taiyo Yuden | 2 1 C2 CAP., 4.7uF, X5R, 6.3V, 20%, 0402, AEC-Q200 TAIYO YUDEN, JMK105BBJ475MVHF |
| AEC-Q200 | Taiyo Yuden | 39 1 C20 CAP., 10uF, X7R, 25V, 10%, 1206, AEC-Q200 TAIYO YUDEN, TMK316AB7106KLHT |
| AEC-Q200 | Taiyo Yuden | 8 2 C11, C12 CAP., 10uF, X7R, 25V, 10%, 1206, AEC-Q200 TAIYO YUDEN, TMK316AB7106KLHT |
| AEC-Q200 | Vishay | 33 1 R34 RES., 6.04k OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04026K04FKED |
| AEC-Q200 | Vishay | 27 1 R24 RES., 100 OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100RFKED |
| AEC-Q200 | Vishay | 30 1 R30 RES., 1M OHM, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04021M00JNED |
| AEC-Q200 | Vishay | 31 1 R31 RES., 40.2k OHMS, 1%, 1/8W, 0805, AEC-Q200 VISHAY, CRCW080540K2FKEA |
| AEC-Q200 | Vishay | 51 2 R12, R14 RES., 2 OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW04022R00FKED |
| AEC-Q200 | Vishay | 29 1 R29 RES., 59k OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW040259K0FKED |
| AEC-Q200 | Vishay | 22 2 R2, R35 RES., 100k OHMS, 5%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KJNED |
| AEC-Q200 | Vishay | 23 1 R3 RES., 100k OHMS, 1%, 1/16W, 0402, AEC-Q200 VISHAY, CRCW0402100KFKED |
| AECQ200 | Vishay | 24 1 R4 RES., 30k OHMS, 1%, 1/16W, 0402, AECQ200 VISHAY, CRCW040230K0FKED |
| 2mm | Wurth Elektronik | 60 1 XJP1 CONN., SHUNT, FEMALE, 2 POS, 2mm WURTH ELEKTRONIK, 60800213421 |