Nanopower single comparator integrates a precision 1.182 V reference and programmable hysteresis. The device operates from a 2 V to 11 V single supply or ±1 V to ±5.5 V dual supplies with typical 0.28 µA supply current at 3 V. Inputs include the negative supply and extend to within 1.3 V of the positive supply, while the CMOS/TTL-compatible output can source continuous current. The DD package is an 8-lead 3 mm × 3 mm plastic DFN with a low 0.8 mm profile.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog LTC1540CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Comparator with voltage reference |
| Comparator channels | 1 |
| Supply voltage range | 2 to 11 single supply; ±1 to ±5.5 dual supplyV |
| Supply current | 0.28 typ, 0.61 max at 3 V, C-gradeµA |
| Reference voltage | 1.182 typV |
| Reference voltage accuracy | ±2 commercial, DFN% |
| Reference source current | 1 maxmA |
| Input offset voltage | ±12 typ, ±15 maxmV |
| Input leakage current | ±0.01 typ, ±1 maxnA |
| Input common-mode range | V- to V+ - 1.3V |
| Propagation delay | 70 at 10 mV overdrive, 60 at 100 mV overdrive, 3 V supplyµs |
| Output high voltage | V+ - 0.4 min at -8 mAV |
| Output low voltage | GND + 0.4 max at 0.8 mAV |
| Hysteresis | Programmable via HYST pin |
| Operating temperature range | 0 to 70, C-grade°C |
| Package dimensions | 3 × 3 × 0.8 nominal DFNmm |
| Pin count | 8 |
Download the complete datasheet for Analog LTC1540CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog LTC1540CDD
Quick start guide for the DC600A evaluation board, featuring the LTC1540 nano-power comparator in a 3mm x 3mm DFN package with an integrated 1.182V voltage reference.