Analog Devices DC600A Evaluation Board for LTC1540 Nano-power Comparator
Quick start guide for the DC600A evaluation board, featuring the LTC1540 nano-power comparator in a 3mm x 3mm DFN package with an integrated 1.182V voltage reference.
Overview
The DC600A demonstration circuit is an evaluation platform for the LTC1540CDD nano-power voltage comparator. The board is specifically designed to facilitate the testing of the LTC1540 in its 3mm x 3mm DFN package, providing pads for external components and the option to convert the board into a standard 8-pin DIP format using Mill-Max headers. The LTC1540 features an ultra-low quiescent current of 300nA, a 1.2V internal reference, and adjustable hysteresis. The document includes technical specifications, a quick start procedure, DFN package rework guidelines, and soldering assembly tips. The evaluation board comes populated with AVX 1206C104KAT bypass capacitors and supports a total supply voltage range of 2V to 11V.
Use Cases
- Battery-powered monitoring systems
- Threshold detectors
- Window comparators
- Low-power oscillation circuits
- Prototype development for DFN-packaged components
Topics
Referenced Parts
Analog
simplifies the evaluation of the LTC1540CDD comparator in the tiny, 3mm × 3mm, DFN (Dual in-line, Flat, No-leads) chip-scale package
| 3402-0-00-21-00-00-03-0 | Mill-Max | HEADER: MILL-MAX 3402-0-00-21-00-00-03-0 |
| LTC1540CDD | Analog | simplifies the evaluation of the LTC1540CDD comparator in the tiny, 3mm × 3mm, DFN (Dual in-line, Flat, No-leads) chip-scale package |
| 1206C104KAT | AVX | 0.1•F Bypass Capacitors: AVX 1206C104KAT |