WirelessHART mote-on-chip integrates a 2.4 GHz IEEE 802.15.4 radio transceiver, embedded ARM Cortex-M3 processor, and SmartMesh WirelessHART networking software. The device operates from a 2.1 V to 3.76 V supply and supports time-synchronized channel-hopping mesh networking with network-wide scheduling and redundant paths. Radio operation supports 15 channels at a 250 kbps raw data rate with typical receive sensitivity of -93 dBm at 1 percent packet error rate. The device is specified for -40°C to 85°C operation in a 72-lead 10 mm by 10 mm plastic QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog LTC5800-WHM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless standard | WirelessHART (IEC62591), IEEE 802.15.4 |
| Frequency band | 2.4000 to 2.4835GHz |
| Number of channels | 15 |
| Channel separation | 5MHz |
| Raw data rate | 250kbps |
| Supply voltage | 2.1 to 3.76V |
| Operating temperature range | -40 to 85°C |
| Radio transmit current at 0 dBm | 5.4 typicalmA |
| Radio transmit current at 8 dBm | 9.7 typicalmA |
| Radio receive current | 4.5 typicalmA |
| Receiver sensitivity | -93 typical at 1% PERdBm |
| Transmit output power high setting | 8dBm |
| Transmit output power low setting | 0dBm |
| ADC resolution | 12bits |
| Package | 72-lead plastic QFN, 10 mm x 10 mm x 0.85 mm |
| Processor core | ARM Cortex-M3 32-bit |
| Wireless Standard | WirelessHART (IEC62591) |
| Wireless Standard | IEEE 802.15.4 |
| Lead-free Finish | Yes for LTC5800IWR-WHMA#PBF orderable device |
Download the complete datasheet for Analog LTC5800-WHM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog LTC5800-WHM
A comprehensive guide to the Command Line Interface (CLI) commands for Analog Devices SmartMesh WirelessHART Managers, including network configuration and diagnostics.