
The A1101R04C-EZ4E is a 433MHz RF module from Anaren. It operates within a temperature range of -40°C to 85°C and requires a 3.6V supply voltage. The module is packaged in a module form factor with dimensions of 34.5mm in length, 19.7mm in width, and 3.2mm in height. This module is not Reach SVHC compliant.
Sign in to ask questions about the Anaren A1101R04C-EZ4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Anaren A1101R04C-EZ4E technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Height | 3.2mm |
| Length | 34.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AIR |
| Width | 19.7mm |
| RoHS | Compliant |
Download the complete datasheet for Anaren A1101R04C-EZ4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.